Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFS015V1
Manufacturer Part #:

STEVAL-IFS015V1

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Smart Monitoring Node STM32 SPZB260
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: SPZB260
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 3.7 V
Packaging: Bulk
Series: STEVAL-IFS015V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.80

To add to a project, please Log In.


143836247