Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFS006V2
Manufacturer Part #:

STEVAL-IFS006V2

Manufacturer:

Description: Current Sensor Development Tools SPT01-335DEE Smart Inductive EVAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Current Sensor Development Tools
RoHS: No
Brand: STMicroelectronics
Tool Is For Evaluation Of: SPT01-335DEE
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Series: STEVAL-IFS006V2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-03-RK
Headers & Wire Housings 3 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $0.98
CDV30FH682JO3F
Mica Capacitors 6800PF 1500V 5%
Cornell Dubilier
1: $24.89


153566726 106343196 197847692 144949695 126916482 142336017 147914401 192564755 195346910