Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFS004V1
Manufacturer Part #:

STEVAL-IFS004V1

Manufacturer:

Description:
Current Sensor Development Tools PROXIMITY DETECTOR BASED ON TDE0160FP
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Current Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: TDE0160
Operating Voltage: 4 V to 36 V
Operating Current: 1.2 mA
Packaging: Bulk
Series: STEVAL-IFS004V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.94

To add to a project, please Log In.


126916482 142336017 106343196 144949695