Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFR002V1
Manufacturer Part #:

STEVAL-IFR002V1

Manufacturer:

Description:
Temperature Sensor Development Tools RTC Calibration Demo M41T83SQA6E D-Card
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: M41T83SQA6F
Interface Type: JTAG
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Series: STEVAL-IFR002V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.40

To add to a project, please Log In.


153566726 106343196 126916482 142336017 144949695