|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IFP016V2
Manufacturer Part #:

STEVAL-IFP016V2

Manufacturer:

Description:
Power Management IC Development Tools L6360 IO-Link Comm Demo Master BRD
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-IFP016V2 Datasheet STEVAL-IFP016V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: L6360
Input Voltage: 18 V to 32.5 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IFP016V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6360TR Interface - Specialized 2,396
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,360
MAXREFDES42# Interface Development Tools 9
STEVAL-PCC009V2 Development Boards & Kits - ARM 22
MAX14824EVKIT# Interface Development Tools 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.50

To add to a project, please Log In.

153566726 119863353 147914401 192564755 197847692