Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFN004V1
Manufacturer Part #:

STEVAL-IFN004V1

Manufacturer:

Description:
Development Boards & Kits - Other Processors STM8S105 L6230 Demo BLDC 3-Ph Motor Kit
Mouser Online Catalog Page 611, Mouser Online Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: STM8S105
Core: STM8
Operating Supply Voltage: 8 V to 48 V
Interface Type: Serial
Packaging: Bulk
Series: STEVAL-IFN004V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL6470H-DISC Power Management IC Development Tools 75
EVAL6470PD Power Management IC Development Tools 22
EVAL6472H-DISC Power Management IC Development Tools 34
SN74LVC1G126DCKR Buffers & Line Drivers 10,286
EVAL6230QR Power Management IC Development Tools 3
STEVAL-IFN003V1 Development Boards & Kits - ARM 3
SN74LVC1G240DCKR Buffers & Line Drivers 7,860
CY7C64316-16LKXC 8-bit Microcontrollers - MCU 122
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 3 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.75

To add to a project, please Log In.


153566726 192564755 197847692 147914401