Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFN003V1
Manufacturer Part #:

STEVAL-IFN003V1

Manufacturer:

Description:
Development Boards & Kits - ARM L6230 STM32F103 PMSM FOC Motor Driver BRD
Mouser Online Catalog Page 611, Mouser Online Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: L6230, STM32F103
Core: ARM Cortex M3
Operating Supply Voltage: 8 V to 48 V
For Use With: L6230, STM32F103
Interface Type: USB
Packaging: Bulk
Series: STEVAL-IFN003V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6230PD Motor / Motion / Ignition Controllers & Drivers 207
L6230QTR Motor / Motion / Ignition Controllers & Drivers 133
L6230Q Motor / Motion / Ignition Controllers & Drivers 38
ImageMfr. Part #DescriptionStock 
TS1102-25EG5 Current Sense Amplifiers 214
CP2102-GM I/O Controller Interface IC 31,004
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,252
ST-LINK/V2 Programmers - Processor Based 778
206708-1 Standard Circular Connector 5,692
AD620BRZ Instrumentation Amplifiers 3,085
KSZ8081MNXIA TR Ethernet ICs 34,156
ERJ-2RKF1002X Thick Film Resistors - SMD 3,434,422
ST-LINK/V2-ISOL Programmers - Processor Based 99
MSS1278-823MLB Fixed Inductors 119
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $118.75

To add to a project, please Log In.


153566726 197847692 147914401 192564755 102732996