|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IEG001V1
Manufacturer Part #:

STEVAL-IEG001V1

Manufacturer:

Description:
GPS Development Tools Smart Vehicle Track STM32F20 Eval Board
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: IT600, STM32F20x
Frequency: 1.575 GHz
Operating Supply Voltage: 1.8 V
Interface Type: Wireless
Brand: STMicroelectronics
Description/Function: A smart vehicle tracking system reference design based on GPS-GLONASS/GSM-GPRS
For Use With: STM32F20x
Packaging: Bulk
Series: STEVAL-IEG001V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


153566726 197847692