|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IDZ302V1
Manufacturer Part #:

STEVAL-IDZ302V1

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools SPZB32W1 Zigbee DEMO IEEE 802.15.4 32-Bit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: SPZB32W1C2
Frequency: 2.4 GHz
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IDZ302V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.75

To add to a project, please Log In.


153566726 192564755 147914401 143836247