|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IDZ001V1
Manufacturer Part #:

STEVAL-IDZ001V1

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Zigbee Dual EEProm Adapter STM3221G
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: SPZB32W, M24LR64-r
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Brand: STMicroelectronics
For Use With: STM3221G-EVAL
Packaging: Bulk
Series: STEVAL-IDZ001V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM3221G-EVAL Development Boards & Kits - ARM 4
M24LR64-RMN6T/2 RFID Transponders 3,255
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.00

To add to a project, please Log In.

153566726 143836247 147914401 192564755