|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IDS001V4
Manufacturer Part #:

STEVAL-IDS001V4

Manufacturer:

Description:
RF Development Tools SPIRIT1 Low Cost USB Dongle 868 MHz
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: RF Transceivers
Tool Is For Evaluation Of: SPIRIT1
Frequency: 868 MHz
Brand: STMicroelectronics
Description/Function: Low data rate short range USB dongle transceiver
Interface Type: SPI, USB
Packaging: Bulk
Series: STEVAL-IDS001V4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPIRIT1QTR RF Transceiver 4,414
ImageMfr. Part #DescriptionStock 
CSTCE8M00G55-R0 Resonators 17,606
SMTU2032-LF Coin Cell Battery Holders 4,754
MMZ1608R102A EMI Filter Beads, Chips & Arrays 57,588
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.75

To add to a project, please Log In.


111134948 132345750 102401890 153566726 192564755 197847692 147914401