|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IDB003V1
Manufacturer Part #:

STEVAL-IDB003V1

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools A BlueNRG IC based Bluetooth® Smart USB dongle
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: BlueNRG
Brand: STMicroelectronics
Description/Function: A BlueNRG IC based Bluetooth smart USB dongle
Interface Type: USB
Packaging: Bulk
Series: STEVAL-IDB003V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLUENRGQTR RF Microcontrollers - MCU 2,432
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 380
BLUENRG-MSQTR RF Microcontrollers - MCU 3,052
ST-LINK/V2 Programmers - Processor Based 51
LSM9DS1TR IMUs - Inertial Measurement Units 8,126
NUCLEO-L053R8 Development Boards & Kits - ARM 162
BALF-NRG-01D3 Signal Conditioning 10,844
ADXL343BCCZ Accelerometers 2,411
2450AT42A100E Antennas 13,659
STEVAL-IDB002V1 Bluetooth / 802.15.1 Development Tools 6
X-NUCLEO-IDB04A1 Bluetooth / 802.15.1 Development Tools 189
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

154552787 147914401 192564755 109835672 153566726 197847692