|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IDB002V1
Manufacturer Part #:

STEVAL-IDB002V1

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools BlueNRG 4.0 8dBm STM32L Smart Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: BlueNRG
Antenna Connector Type: SMA
Brand: STMicroelectronics
Description/Function: Bluetooth Smart board
For Use With: BlueNRG
Interface Type: SPI
Packaging: Bulk
Series: STEVAL-IDB002V1
Tradename: BlueNRG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLUENRGQTR RF Microcontrollers - MCU 2,412
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 348
BLUENRG-MSQTR RF Microcontrollers - MCU 2,979
ST-LINK/V2 Programmers - Processor Based 91
1825-0 Test Plugs & Test Jacks 991
1825-2 Test Plugs & Test Jacks 2,827
BALF-NRG-01D3 Signal Conditioning 10,719
3925-0 Test Clips 395
3925-2 Test Clips 441
ASI4UE-G1-ST Sensor Interface 942
STEVAL-IDB003V1 Bluetooth / 802.15.1 Development Tools 22
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.00

To add to a project, please Log In.

160269504 153566726 192564755 197847692 109835672 147914401