|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ICB007V1
Manufacturer Part #:

STEVAL-ICB007V1

Manufacturer:

Description:
Touch Sensor Development Tools CAP Touch Demo BRD STMPE321 3-Ch 2-LN
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: STMPE321
Operating Supply Voltage: 3.3 V
Brand: STMicroelectronics
Interface Type: I2C
Packaging: Bulk
Series: STEVAL-ICB007V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-040 Development Boards & Kits - ARM 36
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.50

To add to a project, please Log In.

153566726 144949695 197847692 106343196 126916482 142336017 147914401 192564755 195346910