Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ICB004V1
Manufacturer Part #:

STEVAL-ICB004V1

Manufacturer:

Description: Touch Sensor Development Tools STMPE811 DEMO KIT TOUCH SENSOR GPIO
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: STMPE811
Interface Type: I2C, SPI, USB
Operating Voltage: 3.3 V
Packaging: Bulk
Series: STEVAL-ICB004V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $111.56

To add to a project, please Log In.


163743609 153566726 142336017 126916482 144949695 106343196