Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ICB003V1
Manufacturer Part #:

STEVAL-ICB003V1

Manufacturer:

Description:
Touch Sensor Development Tools Smart Touch BRD STM8 STMPE1208S STLED316S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: TLED316S, STMPE1208S, STM8S207K6
Interface Type: SWIM
Operating Voltage: 9 V
Data Bus Width: 8 bit
Packaging: Bulk
Series: STEVAL-ICB003V1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.44

To add to a project, please Log In.


159894687 153566726 126916482 144949695 147914401 192564755 106343196 142336017 195346910