|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ICB002V1
Manufacturer Part #:

STEVAL-ICB002V1

Manufacturer:

Description:
Touch Sensor Development Tools Smart Touch Panel STMPE1208S STLED316S
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Daughter Boards
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: STMPE821
For Use With: STEVAL-PCC009V3
Interface Type: I2C, USB
Packaging: Bulk
Series: STEVAL-ICB002V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.06

To add to a project, please Log In.

197459205 153566726 144949695 106343196 126916482 142336017