|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IAS003V1
Manufacturer Part #:

STEVAL-IAS003V1

Manufacturer:

Description:
Display Development Tools STM8L101 Counter Low Power LCD EVB
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: STM8L101K3T6
Operating Supply Voltage: 3 V
Packaging: Bulk
Series: STEVAL-IAS003V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.25

To add to a project, please Log In.

192903129 100999476 154256827 153566726