Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVALIAS001V1
Manufacturer Part #:

STEVAL-IAS001V1

Manufacturer:

Description: Security / Authentication Development Tools Security Keypad Demo ST7Lite39F2 STM1403
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Security / Authentication Development Tools
RoHS: No
Product: Evaluation Boards
Tool Is For Evaluation Of: STM1403, ST7Lite39F2
Interface Type: RS-232, SCI
Operating Supply Voltage: 3.4 V to 19 V
Description/Function: Demonstration board offers the functionality of a keypad controller in security door applications
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.81

To add to a project, please Log In.


000000001