Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCM001V2
Manufacturer Part #:

STEVAL-CCM001V2

Manufacturer:

Description:
Display Development Tools System Eval BRD Communications
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: STM32F103VET6
Interface Type: SDIO, USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Series: STEVAL-CCM001V2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $143.13

To add to a project, please Log In.


115690449 170596609 136418221 102828288 153566726 147914401 192564755 197847692