|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CCH002V2
Manufacturer Part #:

STEVAL-CCH002V2

Manufacturer:

Description:
Switch IC Development Tools HDMI Video Demo STHDMI002A STDVE103A
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Video Switches
Tool Is For Evaluation Of: STHDMI002A, STDVE103A, STDVE001A, STMAV340, STHDMI002A, STMAV335, STMAV340
Operating Supply Voltage: 9 V
Brand: STMicroelectronics
Description/Function: HDMI and video switches demonstration board
Interface Type: DVI, S-Video, VGA
Packaging: Bulk
Series: STEVAL-CCH002V2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$183.75

To add to a project, please Log In.

153566726