Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA043V1
Manufacturer Part #:

STEVAL-CCA043V1

Manufacturer:

Description:
Audio IC Development Tools 25 Watt Mono BTL Class-D Audio Amp
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 512, Mouser Online Catalog
PDF Page 512, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: TDA7491MV
Operating Supply Voltage: 5 V to 18 V
Description/Function: 25 Watt mono BTL class-D audio amplifier demonstration board
For Use With: TDA7491MV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 26 mA
Output Power: 25 W
Packaging: Bulk
Series: STEVAL-CCA043V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.25

To add to a project, please Log In.


187718489 147452088 148666662 153566726 192564755 197847692 144965998 172457088 112035384 147914401