|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA042V1
Manufacturer Part #:

STEVAL-CCA042V1

Manufacturer:

Description:
Audio IC Development Tools 20W, 20W Dual BTL Class-D Audio Amp
Mouser Online Catalog Page 505, Mouser Online Catalog
PDF Page 505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: TDA7491HV
Operating Supply Voltage: 5 V to 18 V
Description/Function: 20 W dual BTL class-D audio amplifier demonstration board
For Use With: TDA7491HV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 26 mA
Output Power: 20 W
Packaging: Bulk
Series: STEVAL-CCA042V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDA7491HV13TR Audio Amplifiers 995
ImageMfr. Part #DescriptionStock 
39-01-2245 Headers & Wire Housings 1,539
39-01-2246 Headers & Wire Housings 3,728
BTA16-600CWRG Triacs 780
STEVAL-CCA027V1 Audio IC Development Tools 7
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.


187718489 153566726 197847692 112035384 192564755 144965998 148666662 147452088 147914401 172457088