Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA040V1
Manufacturer Part #:

STEVAL-CCA040V1

Manufacturer:

Description: Amplifier IC Development Tools 4X10 Watt Dual Quad STA540SAN Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 512, Mouser Online Catalog
PDF Page 512, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Power Amplifiers
Tool Is For Evaluation Of: STA540SAN
Operating Supply Voltage: 14.4 V to 17 V
Description/Function: Dual quad power amplifier demonstration board
For Use With: STA540SAN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: STEVAL-CCA040V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
LS50-12
Switching Power Supplies 50W 12V 4.2A AC-DC 115-23 ...
TDK-Lambda
1: $21.64
172-7436-E
Audio Cables / Video Cables / RCA Cables 3.5 STERE ...
Kobiconn
1: $4.95
87499-5
Headers & Wire Housings NON-PLRZD HSG 3 SNGL .305 ...
TE Connectivity
1: $1.30
87499-9
Headers & Wire Housings NON-PLRZD HSG 5 SNGL .505 ...
TE Connectivity
1: $0.48
25-7510
RF Adapters - Between Series ADAPTER BNC 50 OHM BN ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.24
87499-7
Headers & Wire Housings NON-PLRZD HSG 4 SNGL .405 ...
TE Connectivity
1: $0.61
1-87499-7
Headers & Wire Housings NONPLRZD HSG 10 SNGL 1.005 ...
TE Connectivity / AMP
1: $2.43
87046-3
Headers & Wire Housings INTERMEDIATE 24-20
TE Connectivity
1: $0.49
87499-3
Headers & Wire Housings NON-PLRZD HSG 2 SNGL .205 ...
TE Connectivity
1: $1.34
677-20ABP
Heat Sinks MULTIWATT HI POWER
Wakefield
1: $3.25
7NCF8R0E
Wirewound Resistors - Through Hole AXIOHM SERIES 7 ...
Ohmite
5: $1.51
TDA7266M
Audio Amplifiers 7W MONO BRIDGE AMP
STMicroelectronics
1: $2.00


183426188 153566726 197847692 192564755 147914401