Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA035V1
Manufacturer Part #:

STEVAL-CCA035V1

Manufacturer:

Description:
Audio IC Development Tools STA120D APWLink USB Sound Terminal
Mouser Online Catalog Page 512, Mouser Online Catalog
PDF Page 512, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Audio ADC
Tool Is For Evaluation Of: STA120D
Brand: STMicroelectronics
For Use With: STA120D
Interface Type: USB
Packaging: Bulk
Series: STEVAL-CCA035V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI126V1 Audio IC Development Tools 8
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 20,936
STM32F4DISCOVERY Development Boards & Kits - ARM 1,026
SN65HVD75DR RS-485 Interface IC 23,899
FDC5614P MOSFET 33,900
MZB1001T02 Blowers 926
STA32613TR Audio Amplifiers 708
DLP-2232M-G Interface Development Tools 117
NFW31SP106X1E4L EMI Network Filter 7,760
ZCAT2436-1330A Ferrite Clamp On Cores 1,330
STEVAL-MKI126V3 Audio IC Development Tools 9
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.50

To add to a project, please Log In.


100178221 153566726 112035384 197847692 147914401 144965998 148666662 147452088 172457088 192564755