|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CCA025V1
Manufacturer Part #:

STEVAL-CCA025V1

Manufacturer:

Description:
Audio IC Development Tools Class G Capless Demo TS4621 Headphone Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: TS4621
Operating Supply Voltage: 2.3 V to 4.8 V
Interface Type: I2C
Operating Supply Current: 0.6 mA
Packaging: Bulk
Series: STEVAL-CCA025V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.75

To add to a project, please Log In.

153566726 147452088 147914401 172457088 192564755 148666662 144965998