Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA023V1
Manufacturer Part #:

STEVAL-CCA023V1

Manufacturer:

Description:
Audio IC Development Tools Low noise 2V Eval Microphone TS472
Mouser Online Catalog Page 512, Mouser Online Catalog
PDF Page 512, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Type: Audio Amplifiers
Tool Is For Evaluation Of: TS472
Operating Supply Voltage: 2.2 V to 5.5 V
Operating Supply Current: 1.8 mA
Packaging: Bulk
Series: STEVAL-CCA023V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS472IQT Microphone Preamplifiers 4,522
ImageMfr. Part #DescriptionStock 
S70FL01GSAGMFI011 Flash 925
35RAPC4BHN2 Phone Connectors 12,859
TS472IQT Microphone Preamplifiers 4,522
MAX9812LEXT+T Microphone Preamplifiers 7,107
IPB60R165CP MOSFET 2,566
BB400T PCBs & Breadboards 440
MAX9814EVKIT+ Audio IC Development Tools 13
204-0003-01 PCBs & Breadboards 152
35HR07235X Audio Cables / Video Cables / RCA Cables 42
LCQT-SOIC16W Sockets & Adapters 127
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.75

To add to a project, please Log In.


153566726 112035384 197847692 144965998 147452088 147914401 172457088 192564755 148666662