|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA018V1
Manufacturer Part #:

STEVAL-CCA018V1

Manufacturer:

Description:
Audio IC Development Tools TS4657 Digital Audio Line Drive BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: TS4657
Operating Supply Voltage: 3 V to 5.5 V
Interface Type: I2C
Packaging: Bulk
Series: STEVAL-CCA018V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.40

To add to a project, please Log In.


132082070 153566726 148666662 144965998 147452088 172457088