Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA015V1
Manufacturer Part #:

STEVAL-CCA015V1

Manufacturer:

Description: Video IC Development Tools TSH346 Audio Video Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Video Buffers
Tool Is For Evaluation Of: TSH346
Operating Supply Voltage: 4.5 V to 5.5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.38

To add to a project, please Log In.


000000001