|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CCA014V1
Manufacturer Part #:

STEVAL-CCA014V1

Manufacturer:

Description:
Video IC Development Tools TSH345 Audio Video Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Video Buffers
Tool Is For Evaluation Of: TSH345
Operating Supply Voltage: 4.5 V to 5.5 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-CCA014V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSH345IPT Video Amplifiers 2,078
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.74

To add to a project, please Log In.

153566726 192564755 197847692 147914401 160369514