|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CCA013V1
Manufacturer Part #:

STEVAL-CCA013V1

Manufacturer:

Description:
Audio IC Development Tools TS4961T Mono D Amp Board
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: TS4961T
Operating Supply Voltage: 2.4 V to 4.3 V
Operating Supply Current: 2 mA at 3 V
Output Power: 1.6 W
Packaging: Bulk
Series: STEVAL-CCA013V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.06

To add to a project, please Log In.

147452088 172457088 148666662 144965998