Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CCA009V1
Manufacturer Part #:

STEVAL-CCA009V1

Manufacturer:

Description: Audio IC Development Tools HIGH PERF STEREO HEADPHONE DRV TS4601
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: TS4601B
Operating Supply Voltage: 2.9 V to 5.5 V
Interface Type: I2C
Operating Supply Current: 4.8 ma
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.19

To add to a project, please Log In.


147452088 172457088 167981840 144965998 148666662