|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CCA007V1
Manufacturer Part #:

STEVAL-CCA007V1

Manufacturer:

Description:
Audio IC Development Tools FILTER-FREE STEREO EVAL AMP TS2012IQT
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Type: Audio Amplifiers
Tool Is For Evaluation Of: TS2012
Operating Supply Voltage: 2.5 V to 5.5 V
Output Power: 2.2 W
Packaging: Bulk
Series: STEVAL-CCA007V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS2012IQT Audio Amplifiers 5
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.50

To add to a project, please Log In.

144965998 172457088 148666662 147452088