Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVALCCA003V1
Manufacturer Part #:

STEVAL-CCA003V1

Manufacturer:

Description:
Audio IC Development Tools Lo Voltage Audio Pwr Stereo Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: No
Brand: STMicroelectronics
Type: Audio Amplifiers
Tool Is For Evaluation Of: TS4984
Operating Supply Voltage: 2.2 V to 5.5 V
Output Power: 1 W
Series: STEVAL-CCA003V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS4984IQT Audio Amplifiers 2,086
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 1,046
STM3210C-EVAL Development Boards & Kits - ARM 11
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.25

To add to a project, please Log In.


144965998 147452088 192564755 147914401 148666662 172457088