|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CBL013V1
Manufacturer Part #:

STEVAL-CBL013V1

Manufacturer:

Description:
Power Management IC Development Tools Single LNB supply and control IC DiSEqC 1.x compliant based on the LNBH25L
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Linear Voltage Regulators
Tool Is For Evaluation Of: LNBH25L
Input Voltage: 8 V to 16 V
Output Voltage: -
Brand: STMicroelectronics
Description/Function: Single LNB supply and control IC DiSEqC 1.x compliant
Interface Type: I2C, USB
Packaging: Bulk
Series: STEVAL-CBL013V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00

To add to a project, please Log In.

144712233 147914401 119863353 153566726 192564755 197847692