|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-CBL009V1
Manufacturer Part #:

STEVAL-CBL009V1

Manufacturer:

Description:
Power Management IC Development Tools DiSEqC 1.X LNBH25 22kHz CTRL Board
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: LNBH25
Input Voltage: 8 V to 16 V
Output Voltage: -
Description/Function: DiSEqC 1.X-compliant single LNB supply and control IC
Interface Type: I2C
Packaging: Bulk
Series: STEVAL-CBL009V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-0.25 Circuit Breakers 623
1704936 Fixed Terminal Blocks 493
1731721 Fixed Terminal Blocks 1,075
BAT42WS-E3-18 Schottky Diodes & Rectifiers 16,889
DRV8412DDWEVM Power Management IC Development Tools 2
STEVAL-ISA088V1 Power Management IC Development Tools 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00

To add to a project, please Log In.

119863353 153566726 197847692 147914401 192564755