Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CBL005V1
Manufacturer Part #:

STEVAL-CBL005V1

Manufacturer:

Description: Power Management IC Development Tools LNB Power Supply 8 to 15V 22kHz BRD
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: LNBH23
Input Voltage: 8 V to 15 V
Interface Type: I2C
Packaging: Bulk
Series: STEVAL-CBL005V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LNBH23PPR
Power Management Specialized LNB supply and contro ...
STMicroelectronics
1: $3.80


147914401 119863353 153566726 192564755 197847692