Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-CBL003V1
Manufacturer Part #:

STEVAL-CBL003V1

Manufacturer:

Description: Processor Accessories POWER SUPPLY LNB BASED ON LNBH23
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Processor Accessories
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Power Supply Demonstration Boards
For Use With: LNBH23
Core: LNBH23
Description/Function: DC to DC conversion using the LNBH23
Interface Type: I2C
Operating Supply Voltage: 15 V
Packaging: Bulk
Series: STEVAL-CBL003V1
Tool Is For Evaluation Of: LNBH23
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LNBH23PPR
Power Management Specialized LNB supply and contro ...
STMicroelectronics
1: $3.80


153566726 192564755 197847692 147914401