|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEF033PUR
Manufacturer Part #:

STEF033PUR

Manufacturer:

Description:
Hot Swap Voltage Controllers Electronic fuse 3.3V 3.6A 40mW 4.5V
Mouser Online Catalog Page 598, Mouser Online Catalog
PDF Page 598, PDF Catalog Page
STEF033PUR Datasheet STEF033PUR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: Power Distribution
Current Limit: 2.5 A
Supply Voltage - Max: 8 V
Supply Voltage - Min: 3.1 V
Operating Supply Current: 3.6 A
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Packaging: Reel
Brand: STMicroelectronics
Input / Supply Voltage - Max: 8 V
Input / Supply Voltage - Min: 3.1 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 40 mW
Series: STEF033
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,979
BSS123 MOSFET 130,270
ES1D Rectifiers 45,920
ADR127BUJZ-REEL7 Voltage References 3,059
SF2186E Signal Conditioning 531
SPB80P06P G MOSFET 1,568
NFM18CC222R1C3D Feed Through Capacitors 6,861
FK22X7R2J104K Multilayer Ceramic Capacitors MLCC - Leaded 903
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.47
10:
$1.25
100:
$1.00
500:
$0.875
$0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.673
$0.648
$0.599
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 147914401 188492425 197847692 128534242