|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STE07DE220
Manufacturer Part #:

STE07DE220

Manufacturer:

Description:
Bipolar Transistors - BJT 2200 Volt 7 Amp
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: ISOTOP
Configuration: Single
Collector- Emitter Voltage VCEO Max: -
Maximum DC Collector Current: 14 A
Gain Bandwidth Product fT: 150 kHz
Maximum Operating Temperature: + 125 C
Series: ESBTs
Brand: STMicroelectronics
DC Collector/Base Gain hfe Min: 9
DC Current Gain hFE Max: 15
Packaging: Tube
Pd - Power Dissipation: 220 W
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1SMA5918BT3G Zener Diodes 13,639
BCX71J Bipolar Transistors - BJT 25,194
BDP947H6327XTSA1 Bipolar Transistors - BJT 9,016
BDP 948 E6327 Bipolar Transistors - BJT 2
Real Time Availability
Stock:
155 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 155 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.38
10:
$19.63
100:
$17.23
250:
$16.04
500:
$15.19

To add to a project, please Log In.

162667899