Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STD8NM60ND
Manufacturer Part #:

STD8NM60ND

Manufacturer:

Description:
MOSFET N-Ch 600 Volt 7 Amp FDMesh
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Id - Continuous Drain Current: 7 A
Vds - Drain-Source Breakdown Voltage: 600 V
Rds On - Drain-Source Resistance: 590 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 30 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 70 W
Mounting Style: SMD/SMT
Package / Case: DPAK-2
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 7.5 S
Minimum Operating Temperature: - 55 C
Rise Time: 22 ns
Series: STD8NM60ND
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 37 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
858 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 858 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.54
  10: $2.05
  100: $1.64
  500: $1.43
  1,000: $1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.11
  5,000: $1.07
  10,000: $1.02
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128498430 188336890