|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STD70N2LH5
Manufacturer Part #:

STD70N2LH5

Manufacturer:

Description:
MOSFET N-Ch, 25V-0.006ohms 48A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 25 V
Id - Continuous Drain Current: 48 A
Rds On - Drain-Source Resistance: 7.1 mOhms
Vgs - Gate-Source Voltage: 22 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 60 W
Series: STD70N2LH5
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
54150-0878 Board to Board & Mezzanine Connectors 4,878
M22-6341042 Headers & Wire Housings 661
FQPF2N60C MOSFET 1,270
MBRF2045CTG Schottky Diodes & Rectifiers 2,426
SMBJ36CA-E3/52 TVS Diodes - Transient Voltage Suppressors 2,920
IRFZ46NPBF MOSFET 936
STPS20100CT Schottky Diodes & Rectifiers 963
SIP32459DB-T2-GE1 Power Switch ICs - Power Distribution 2,500
FQPF7N65CYDTU MOSFET 879
NTSV20100CTG Schottky Diodes & Rectifiers 1,509
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 51 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.97
10:
$0.774
100:
$0.594
500:
$0.526
$0.416
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.396
$0.386
$0.379
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144780312 143954077