Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STD70N10F4
Manufacturer Part #:

STD70N10F4

Manufacturer:

Description:
MOSFET N-Ch, 100V-0.015ohms 60A
Mouser Online Catalog Page 759, Mouser Online Catalog
PDF Page 759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Id - Continuous Drain Current: 60 A
Vds - Drain-Source Breakdown Voltage: 100 V
Rds On - Drain-Source Resistance: 15 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 125 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 20 ns
Minimum Operating Temperature: - 55 C
Rise Time: 20 ns
Series: STD70N10F4
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 65 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,691
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 186,850
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,976
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,449
CY8CKIT-049-42XX Development Boards & Kits - ARM 4,041
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 84,668
A6H-4102-P DIP Switches / SIP Switches 7,315
FDB2614 MOSFET 1,841
PD3S230H-7 Schottky Diodes & Rectifiers 4,138
RG1608P-7322-B-T5 Thin Film Resistors - SMD 5,147
Real Time Availability
Stock:
3,946 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.08
  100: $0.867
  500: $0.79
  1,000: $0.604
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.536
  10,000: $0.515
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140156206 143954077 197847692 132190936 147914401 102030732 123994918 181726193