|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STD3N80K5
Manufacturer Part #:

STD3N80K5

Manufacturer:

Description:
MOSFET N-CH 800V 2.8Ohm typ 2.5A Zener-protected
Mouser Online Catalog Page 742, Mouser Online Catalog
PDF Page 742, PDF Catalog Page
STD3N80K5 Datasheet STD3N80K5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 800 V
Id - Continuous Drain Current: 2.5 A
Rds On - Drain-Source Resistance: 2.8 Ohms
Vgs - Gate-Source Voltage: 30 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 9.5 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 60 W
Rise Time: 7.5 ns
Series: MDmesh K5
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20.5 ns
Typical Turn-On Delay Time: 8.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCD2250N80Z MOSFET 2,329
FCPF2250N80Z MOSFET 820
FCPF4300N80Z MOSFET 930
STF25N80K5 MOSFET 3,083
NUCLEO-L152RE Development Boards & Kits - ARM 430
HCPL-0600-500E High Speed Optocouplers 6,235
G5RL-1-E-HR-DC24 General Purpose Relays 3,156
STD4N80K5 MOSFET 1,809
EKXG451ELL220ML20S Aluminum Electrolytic Capacitors - Leaded 987
STD2N80K5 MOSFET 1,072
Real Time Availability
Stock:
1,525 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
10:
$1.27
100:
$1.02
500:
$0.893
$0.739
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.686
$0.661
$0.611
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126193502 127506474 148881124 124993488 147914401 110205640 132190936 197847692 181726193 102030732 114653225 123994918 149293640