|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STD10NM60N
Manufacturer Part #:

STD10NM60N

Manufacturer:

Description:
MOSFET N-channel 600 V Mdmesh 8A
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 10 A
Rds On - Drain-Source Resistance: 550 mOhms
Vgs - Gate-Source Voltage: +/- 25 V
Qg - Gate Charge: 19 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 70 W
Rise Time: 12 ns
Series: N-channel MDmesh
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 10 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IXDD614SI Gate Drivers 656
STF22NM60N MOSFET 505
L6599ATDTR Power Management Specialized 1,205
STPS1L60A Schottky Diodes & Rectifiers 7,453
STTH3L06U Rectifiers 4,082
STPS10150CG-TR Schottky Diodes & Rectifiers 1,191
TS2431AILT Voltage References 3,957
BZV55-B15,115 Zener Diodes 9,369
L6562ATD Power Factor Correction - PFC 950
BZV55-B24,115 Zener Diodes 3,114
Real Time Availability
Stock:
2,407 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.60
10:
$2.10
100:
$1.68
250:
$1.59
500:
$1.47
$1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.13
$1.06
$1.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103562484 125443140 102030732 124993488 126203890 110205640 197847692 132190936 147914401 123994918 149293640 181726193