Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STD10N60M2
Manufacturer Part #:

STD10N60M2

Manufacturer:

Description:
MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh II
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 755, Mouser Online Catalog
PDF Page 755, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 7.5 A
Vds - Drain-Source Breakdown Voltage: 600 V
Rds On - Drain-Source Resistance: 560 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 25 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Qg - Gate Charge: 13.5 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 85 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13.2 ns
Minimum Operating Temperature: - 55 C
Rise Time: 8 ns
Series: STD10N60M2
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 32.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 26,915
MC34063ADR Voltage Regulators - Switching Regulators 12,955
T491A105K016AT Tantalum Capacitors - Solid SMD 67,174
SRR1260-121K Fixed Inductors 1,661
ERJ-6ENF4701V Thick Film Resistors - SMD 220,873
1N914BWS Diodes - General Purpose, Power, Switching 53,143
MMBTA55 Bipolar Transistors - BJT 8,583
ERJ-P06J123V Thick Film Resistors - SMD 13,847
BAS521,135 Diodes - General Purpose, Power, Switching 12,098
T491A334M035AT Tantalum Capacitors - Solid SMD 2,841
Real Time Availability
Stock:
2,692 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.30
  100: $1.03
  500: $0.941
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148881124 165152029 194433083 132190936 147914401 110205640 197847692 123994918 149293640 181726193 102030732