Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STCL1120YBFCWY5
Manufacturer Part #:

STCL1120YBFCWY5

Manufacturer:

Description:
Standard Clock Oscillators HIGH FREQ SILICON OSCILLATOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: XO
Package / Case: SOT-23-5L
Frequency: 12 MHz
Supply Voltage: 4.5 V to 5.5 V
Load Capacitance: 12 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 85 C
Dimensions: 2.6 mm W x 2.8 mm L
Packaging: Reel
Series: STCL1120
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12226-8250-00FR D-Sub Micro-D Connectors 1,927
KSJ0M43180SHLFT Tactile Switches 11,612
ADS8881IDGS Analog to Digital Converters - ADC 184
M41T62Q6F Real Time Clock 7,783
09-50-8053 Headers & Wire Housings 10,249
AT45DB021E-MHN-Y Flash 1,991
APT1608CGCK Standard LEDs - SMD 32,964
APT1608QBC/D Standard LEDs - SMD 17,681
C8051F587-IQ 8-bit Microcontrollers - MCU 683
FS150R12KT4_B9 IGBT Modules 23
Real Time Availability
Stock:
1,582 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1582 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.71
  10: $1.10
  100: $0.983
  250: $0.821
  500: $0.759
  1,000: $0.73
  2,000: $0.598
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.598
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

1995007245-1013-36false