Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STCD1020RDG6F
Manufacturer Part #:

STCD1020RDG6F

Manufacturer:

Description: Clock Buffer MULTI-CHANNEL CLOCK DISTRIBUTION CIRCUIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 2
Max Input Freq: 52 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TDFN-8
Packaging: Reel
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 133 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.05
  10: $2.61
  100: $2.13
  250: $1.91
  500: $1.65
  1,000: $1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SI7994DP-T1-GE3
MOSFET 30V 60A 46W 5.6mohm @ 10V
Vishay/Siliconix
1: $3.99
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
KT3225R40000ECV28TBA
TCXO Oscillators 40MHz 3.2x2.5mm
AVX
1: $4.50
BSC320N20NS3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $3.06
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
TN2510N8-G
MOSFET 100V 1.5Ohm
Supertex
1: $1.03
MAX11102ATB+T
Analog to Digital Converters - ADC 12Bit 2Ch 2Msps ...
Maxim Integrated
1: $4.65
KMS231GLFS
Tactile Switches Switch Tact Spst-No Mom Smt Gull
C&K Components
1: $0.34
DM1AA-SF-PEJ(82)
Memory Card Connectors SD MEM CD CONN RA SMT PUSHP ...
Hirose Connector
1: $3.75
SN74LVC2G126DCUR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.68
0402YD104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.12
856327
Signal Conditioning 915/26MHz Filter
TriQuint Semiconductor
1: $10.92
TPS60401DBVT
Charge Pumps 60mA Charge Pump V
Texas Instruments
1: $1.26
CDC3RL02YFPR
Clock Buffer 2Ch Square/Sine- to-Square Wave Clock
Texas Instruments
1: $2.18
FPF1009
Switch ICs - Various DI/DT Control Load
Fairchild Semiconductor
1: $0.83
ABA-31563-TR1G
RF Amplifier DC - 3.5 GHz 21.5dB
Avago Technologies
1: $0.78
ERT-J0EG103FA
Thermistors - NTC 10KOhms 1% THERMISTOR NTC
Panasonic Electronic Components
1: $0.86
PCA9512ADP,118
Buffers & Line Drivers LEVSHFT I2C/SMBUS BUFF
NXP Semiconductors
1: $2.18
REF3318AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43

137321575