|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STCC08
Manufacturer Part #:

STCC08

Manufacturer:

Description:
Switch ICs - Various AC switch failure mode detector
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Switch ICs - Various
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Minimum Operating Temperature: - 20 C
Packaging: Tube
Series: STCC08
Factory Pack Quantity: 100
Supply Voltage - Max: 6 V
Supply Voltage - Min: 0 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VS-12CWQ10FNPBF Schottky Diodes & Rectifiers 107
EEV-FK1V152M Aluminum Electrolytic Capacitors - SMD 568
ICE2QR0665Z AC/DC Converters 971
MMSZ5229B Zener Diodes 18,570
MMSZ5230B Zener Diodes 21,410
MMSZ5231B Zener Diodes 14,410
MMSZ5244B Zener Diodes 7,638
MMSZ5245B Zener Diodes 9,792
MMSZ5252B Zener Diodes 4,980
PN2222ABU Bipolar Transistors - BJT 30,063
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$1.09
$1.05
$1.02

To add to a project, please Log In.

183841827 1479144015-1013-36false