|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STC3105IQT
Manufacturer Part #:

STC3105IQT

Manufacturer:

Description:
Battery Management Battery Monitor IC Alarm Output 60uA
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TDFN-8
Packaging: Reel
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Series: STC3105
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-ISB013V1 Power Management IC Development Tools 9
STEVAL-ISB012V1 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 437
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
BQ51050BRHLR Wireless Charging ICs 4,767
STBB1-APUR Voltage Regulators - Switching Regulators 4,514
TSX-3225 24.0000MF20G-AC3 Crystals 10,125
USB2240-AEZG-06 USB Interface IC 429
2SC2712-Y,LF Bipolar Transistors - BJT 10,609
F930J106MAA Tantalum Capacitors - Solid SMD 5,825
F930J107MBA Tantalum Capacitors - Solid SMD 13,863
Real Time Availability
Stock:
2,849 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.48
100:
$1.19
500:
$1.04
$0.863
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.80
$0.771
$0.713
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176853468